Since its introduction, the TCA Airbus Edition series has become a reference in civil flight simulation on the PC. Thrustmaster is proud to present its series with the TCA Captain Pack X Airbus Edition for the Xbox! These ergonomic replicas of the Airbus Sidestick and Quadrant (Type A320 / A320neo, Scale 1:1) are officially licensed for Xbox Series X|S and compatible with PC. They have 14 provable action keys, which offer a variety of options, as well as a built-in thrust lever axle with a push-reversal mechanism (a unique feature of commercial aircrafts). With the new Ecosystem Hub placed on the back of the product, you can enjoy simplified connectivity with software support for the TCA Quadrant Airbus Edition and the Thrustmaster helm, so you only need to connect a single USB cable to the PC or console! The TCA Sidestick X Airbus Edition is an ultimate version that takes over the strengths of the previous version and offers a newly developed base, an improved thrust lever for more comfort and reliability and new push buttons for a uniquely realistic flying experience! You will enthusiastically use the extensive controls that are similar to those in real Airbus aircraft: Push button and response time, resistance to the thrust levers, component noise when operated, and even the touch feel. All this is immediately at your disposal to simulate flight sessions at the highest level.
INSPIRED BY THE REAL AIRBUS CONTROLS
As an ergonomic replica of 1:1 scale, inspired by the iconic Airbus sidestick and quadrants, the TCA Captain Pack X Airbus Edition is officially licensed for Xbox Series X|S and provides a unique gaming experience.
TCA AIRBUS SERIES FOR XBOX
Thanks to the new Ecosystem Hub, you benefit from simplified connectivity with software support for the Thrustmaster Ecosystem and make it compatible with the Xbox Series X|S HER! Only one more USB cable must be connected to the PC or the console!
ULTIMATE VERSION OF THE AIRBUS SIDESTICK
Enjoy maximum comfort and increased precision during your flight sessions thanks to the advanced push lever and the new push button switch. The thrust lever integrated in the base of the joystick possesses a push reverse function, a unique function in aircraft, which helps you to master your landing.
NEW DESIGN AND CONNECTIVITY
The TCA Sidestick X Airbus Edition has been redesigned to provide better stability and integrate new ports, including 2 USB-A connectors for the Ecosystem, 1 USB-C power connector and a jack socket for your headset. You can easily switch from Xbox to PC compatibility.
EXTENSIVE FUNCTIONS OF THE QUADRANT
The comprehensive TCA Quadrant Airbus Edition gives a very realistic and immersive gaming experience. The 4 axes and 31 ergonomic, physical action buttons contribute to this (including 13 virtual buttons on the PC), which have been specially developed for the spectacular control of approach and landing sequences. With the replicas of the controls of an Airbus aircraft (A320neo type), you experience an authentic feeling of flight by operating the buttons, latches and other control elements of the thrust lever - just like a real aircraft captain.
ICONIC FUNCTIONS INSPIRED BY AIRBUS
Become a real captain thanks to the unique Airbus-inspired features integrated into the quadrants, such as the brake flaps, landing flaps lever, landing gear lever, or parking brake. These intuitive controls save you valuable time and can focus on other tasks that are on your checklist.
This text is machine translated.