Get the Maximum out of your switching operations with the TH8S shifter add-on: The circuit for racing simulations of the superlatives. The TH8S Shifter add-on has a control panel in the "H" pattern with 7 gears, plus reverse gear with direct gear, which can be adjusted to all types of games and vehicles with manual gear change (Rally, Trucks, GT, NASCAR). The 4 cm long metal gear lever and ergonomic sports knob ensure responsiveness and precision for clean switching processes. The smooth H.E.A.R.T technology, derived from Thrustmaster TH8A shifter's high-end shifter Add-On, ensures the same extreme level of precision throughout the life of the product. The TH8S Shifter add-on is compatible with all racing wheels on PC and on PS5, PS4, Xbox One and Xbox Series X|S with Thrustmaster Force feedback racing wheels.
VERSATILE SWITCHING
No unnecessary movements are required: The 8-fold (7+1) "H" shift plate enables the direct switching of the 7-gear plus reverse gear, allowing adaptation to all types of games and vehicles. You can simply double the number of gears to drive trucks with up to 14 gears.
QUICK RESPONSE
Its 4 cm long metal switch lever means this "short" circuit is incredibly responsive and enables clean, precise switching. The ergonomic sport switch knob makes the handling easier and helps you to keep control in all situations - even on the terrain!
FULL COMPATIBILITY
Thanks to the double connection (USB and DIN) the TH8S shifter add-on on on PS5, PS4, Xbox One and Xbox Series X|S is compatible with all Thrustmaster force feedback racing wheels and on the PC with all racing wheels on the market. The USB and DIN cables are supplied with the product.
INTEGRATED CLAMPING SYSTEM
The TH8S shifter add-on has an integrated stable clamping system for all kinds of tables, desks and documents (0.1- to 4 cm Dick). No tools are required for mounting, so the circuit can be quickly and easily attached and removed.
VERSATILE SWITCHING
8 gears, for all vehicle types (Rallye, Trucks, GT, NASCAR).
QUICK RESPONSE
Metal gear lever and ergonomic gear knob.
FULL COMPATIBILITY
Double connection (USB and DIN) for PC and consoles.
INTEGRATED CLAMPING SYSTEM
Quick and easy mounting.
This text is machine translated.