The TS-PC Racer Servo Base combines a concentrated load of technologies, which are aligned on top performance. Designed as a central element in Thrustmaster high-end racing Ecosystem for PC (Windows 10), the TS-PC Racer Servo Base is compatible with all detachable Thrustmaster-steering wheels. The TS-PC Racer Servo Base has a Force-Feedback system, in which a brushless 40-watt servo-motor with Thrustmaster innovative MCE-cooling system (Motor Cooling Embedded) is integrated, which enables the motor to maintain its high level of performance even in the longest virtual racing competitions. With its combined dual belt-pulley system including a ball-bearing metal axle for an sleek performance the TS-PC Racer Servo Base provides for an unbelievably smooth, absolutely fast-reacting and extremely quiet racing behavior.
POWERFUL, COMPLETELY BRUSHLESS SERVO-MOTOR
The brushless 40-watt servo motor of the TS-PC Racer Servo Base is characterized by a powerful force feedback and its unbelievable speed (dynamic torque).
DUAL BELT DISC SYSTEM
The dual belt pulley system with ball bearing metal axis provides balanced and linear performance thanks to Thrustmaster's proprietary T-LIN technology. The ultra-flexible, responsive technology remains nearly noiseless in the games and makes each racing session an incredibly lively experience.
INTEGRATED COOLING SYSTEM
Thrustmaster's innovative MCE (Motor Cooling Embedded) cooling system ensures that the dynamics of the new motor are kept constant by preventing overheating and at the same time working quietly.
TURBO POWER-SUPPLY
The external Turbo Power supply delivers constant power and massive peak performance, in order to respond immediately to extremely fast requirements of the game. The toroidal core shape of the power supply optimizes the efficiency of the heat development to 86%, whereby the design has no lamellae.
DEVELOPED FOR Thrustmaster STEERING WHEEL ADD-ONS
The TS-PC Racer Servo Base is compatible with all Thrustmaster-steering wheel add-ons. Among other things, you can have exciting rally racing together with the Sparco R383 Mod and TM Open Wheel Add-On, which also have special experiences in the single-seat racer. (All steering wheel add-ons are sold separately).
COMPATIBLE WITH PEALSETS, GEAR SHIFT AND HAND BRAKES
The TS-PC Racer Servo Base is fully compatible with all pedal sets, gear shifts and hand brakes from Thrustmaster Racing Ecosystem, which also includes the pedal set T-LCM pedals and the TH8A circuit (separately available).
This text is machine translated.