The TS-XW servo base developed together with the TS-XW racer racing wheel (the first milestone of the cooperation between Thrustmaster and Sparco) combines a concentrated load of technologies, which are aligned on top performance. Designed as a central element in Thrustmaster's high-end racing ecosystem for Xbox Series X|S, Xbox One and PC (Windows 10), the TS-XW Servo Base is compatible with all removable Thrustmaster steering wheels (sold separately). The TS-XW servo base offers Force Feedback via a brushless 40-watt servo motor with the MCE (motor cooling embedded)-cooling system by Thrustmaster (patent US010441882B2). Thus, the engine can maintain its high performance even with intensive use in hardest virtual racing competitions. Equipped with a double belt pulley system with an axle mounted on metal ball bearings for improved control in the race, the Thrustmaster TS-XW servo base enables an particularly smooth running, extremely fast-reacting and quiet power.
POWERFUL BRUSHLESS SERVO-MOTOR
The brushless 40-watt servo motor of the TS-XW Servo Base is characterized by a powerful Force Feedback and its unbelievable speed (dynamic torque).
DUAL BELT DISC SYSTEM
The dual belt pulley system with ball bearing metal axis ensures uniform linear performance thanks to T-LIN technology. The ultra-flexible, responsive technology remains nearly noiseless in the games and makes each racing session an incredibly lively experience.
INTEGRATED COOLING SYSTEM
The integrated MCE (Motor Cooling Embedded) cooling system (patent US010441882B2) ensures that the dynamic response of the new motor remains constant by preventing overheating and at the same time working quietly.
TURBO POWER SUPPLY
The external Turbo-power supply delivers constant power and massive peak power, in order to react immediately to extremely fast requirements of the game. Its toroidal core shape provides an optimum efficiency of 86% (at only 14% of heat development).
DEVELOPED FOR Thrustmaster STEERING WHEEL ADD-ONS
The TS-XW Servo Base is compatible with all detachable Thrustmaster steering wheels (available separately). Among others, you can have exciting rally racing together with the Sparco R383 Mod and TM Open Wheel special experiences in the single-seater.
COMPATIBLE WITH GEAR SHIFTS AND PEDAL SETS
The TS-XW Servo Base is fully compatible with all gear shifts, hand brakes and pedal sets made of Thrustmaster racing Ecosystem (sold separately), including TH8A circuit and T-LCM pedal set.
This text is machine translated.