Be ready for the danger zone with the Viper Panel, which is based on the cockpit controls of the Viper, the world-famous modern multi-purpose fighter aircraft, and is officially licensed by the U.S. Air Force. After years of development of Hota Warthog, Thrustmaster is proud to launch a new, advanced control panel of Viper, which is in the tradition of the iconic hot-air cougar of Thrustmaster. This realistic replica of the controls of the Viper for the PC offers a premium feel with the metal buttons and the realistic control elements - including chassis lever and ejection function (for emergencies). The panel is backlit and has adjustable indicator lights on the chassis control and the TWA (Threat Warning Aux) panel for absolute realism! The Viper Panel is designed for intensive starts, fights and landings with 43 action keys made of metal (including 11 virtual keys), a trim wheel (axis), MODE and PGRM rotary switches on the CMDS panel, and switches for laser visor, jammer and weapon shooting. Unleash the potential of the Viper Panel by expanding flight and combat capabilities with the separately available Viper TQS (Throttle Quadrant System). The lower part of the Viper TQS can be removed to assemble the Viper Panel and complete the Viper experience. The Viper TQS is compatible with the PC and can be used as a plug-and-play version in DCS World without the need for setup: The device is automatically recognized in the game.
Give full throttle and let it crash!
Be ready for the danger zone with the Viper Panel, which is based on the cockpit controls of the legendary Viper, officially licensed by the U.S. Air Force and compatible with the PC. Bring your cockpit to the next power stage and experience outstanding ergonomics with this realistic replica of the Viper controls with metal buttons, chassis lever and ejection function. The Viper panel imitates the realistic control elements and the flying experience of a real Viper pilot.
OFFICIAL REPLICA OF THE VIPER CONTROL PANEL
Extend your fighting abilities with this U.S. Air Force Viper Panel for PC. Experience absolute realism thanks to the design of the control panel, which imitates the control elements of the Viper cockpit - including landing gear lever with control lights.
ERGONOMIC FLIGHT CONTROL
Get ready for intensive starts, battles and landings with 43 action keys made of metal (including 11 virtual keys), a trim wheel (axis), MODE and PGRM rotary switches on the CMDS panel as well as switches for emergency setup, laser visor, jam and weapon release.
PANEL WITH ADJUSTABLE BACKLIGHT
The Viper Panel is a true-to-life replica in the form of a backlit panel with adjustable indicator lights on the chassis controls and the TWA (Threat Warning Aux) panel and provides absolute realism!
A VERSATILE PANEL
Unleash the potential of the Viper TQS (sold separately) by expanding your flying and fighting capabilities with this comprehensive, illuminated control panel! You can also install it as a stand-alone device in your existing cockpit, in order to improve the application possibilities during the flight.
This text is machine translated.