Give full throttle and let it crash with the new edition of the legendary four-stroke quadrant system of the Viper, the world famous modern multi-purpose aircraft, which is officially licensed by the U.S. Air Force. After several years of development of the Hota Warthog, Thrustmaster is particularly proud to release a new replica of the Viper TQS on a scale of 1:1, which continues the tradition of Thrustmaster's iconic hotas cougar. This replica of metal in the scale 1:1 for the PC offers an unbelievable realism and an outstanding ergonomics thanks to the 21 action keys, 5 axles and deactivatable catches. Thanks to the adjustable friction, you can enjoy a tight, linear movement without dead zones on the thrust lever as well as realistic control elements like the legendary CHAFF/FLARE pressure switch, with which you can trigger countermeasures in the air fight! Experience the full immersion thanks to the ultra-realistic flying kinematics with access to the catch for idle/cutoff and afterburner via mechanical lever and rotation of the grip. The Viper Panel expands your flight and combat abilities with 43 action buttons made of metal (including 11 virtual keys), a trim wheel (axis), MODE and PGRM rotary switches on the CMDS panel, laser visor, and switches for jammer and weapon shooting. This realistic reproduction of the Viper control elements offers a premium feel with metal keys and realistic control elements - including landing gear lever and ejection function (for emergencies). The Viper TQS is compatible with the PC and can be used as a plug-and-play version in DCS World without the need for setup: The device is automatically recognized in the game.
Give full throttle and let it crash!
A legend returns: Viper TQS, the famous four-stroke quadrants system of the Viper, officially licensed by the U.S. Air Force and compatible with the PC. Bring your cockpit to the next power stage and experience outstanding ergonomics with a replica in scale 1:1 with a grip housing and buttons made of metal as well as a realistic, illuminated control panel. The Viper TQS mission pack conforms to the thrust level, the control elements, the flight kinematics and the flight experience of a real Viper pilot.
OFFICIAL REPLICA OF VIPER TQS AND PANEL
Bring your cockpit to the next level of performance with the U.S. Air Force Viper TQS mission pack for PC. Experience outstanding ergonomics with a 1:1 scale replica with a metal grip case and a replica of the control panel of the legendary Viper.
LEGENDARY FLIGHT KINEMATICS
Enjoy the authentic conversion of the mechanical movement of the Viper thrust lever on its axis with an impressive and uniform movement thanks to the metal bearings. The Viper TQS reproduces the real feel with its legacy axle rail with access to stops for idle/cut-off and afterburner via mechanical lever and rotation of the handle. It can also be switched easily to a 100% linear axis.
ICONIC DOGFIGHT FUNCTIONS
The Viper TQS offers you a true-to-original feel through features such as metal controls, a Chaff/Flare push button to control and anti-aircraft combat operations, and a black-out switch to enhance the experience of aerial combat.
ADJUSTABLE FRICTION
Enjoy a tight, linear movement without dead zones on the thrust lever thanks to the adjustable friction. The die-cast metal design ensures even friction that does not fade with time, and offers a surgical precision of 16 bits thanks to the H.E.A.R.T (HallEffect AccuRate Technology) magnetic sensor.
ERGONOMIC FLIGHT CONTROL
Get ready for intensive starts, battles and landings with 43 action keys made of metal (including 11 virtual keys), a trim wheel (axis), MODE and PGRM rotary switches on the CMDS panel as well as switches for emergency setup, laser visor, jam and weapon release.
PANEL WITH ADJUSTABLE BACKLIGHT
The Viper Panel is a true-to-life replica in the form of a backlit panel with adjustable indicator lights on the chassis controls and the TWA (Threat Warning Aux) panel and provides absolute realism!
This text is machine translated.