The ThunderX3 LAB-X Lite is a compact gaming table with ergonomic design and stable materials. It offers plenty of space for your setup and supports an improved air supply for optimum cooling thanks to the integrated mesh-panel. The surface made of hardened glass and the individualizable aluminum rail make it a functional supplement for every gaming environment.
Ergonomic gaming table
With the ThunderX3 LAB-X Lite Table as the foundation of your gaming setup you enjoy a comfortable and tidy environment for gaming, multimedia or office. Thanks to the compact dimensions this table Ideal is suitable for smaller rooms or multi-functional areas. The sturdy metal construction provides high load capacity, while the generous working area offers adequate space for your monitor, peripherals and your gaming PC.
The features of the ThunderX3 LAB-X Lite
The user interface of the ThunderX3 LAB-X Lite gaming table is specifically designed for performance and functionality. The right-hand outer surface is made of mesh panels that improve the air flow of your PC. If you place your gaming PC on the mesh area, you get this improved airflow.
The central front section is equipped with a plate made of hardened glass. This gives the table a noble finish and enables pixel-exact tracking of your gaming mouse. For this reason you do not need an additional mouse pad.
Accessories and Extensions: This table will adapt to your setup
The ThunderX3 LAB-X Lite can be configured individually. Using a rail on the edges of the table, you can easily attach the included accessories, including the headset and beverage holder.
Optional extensions are also available to further extend the functionality. A fan bracket that can be mounted under the mesh surface provides additional ventilation for your hardware. If you need more space, this is possible with the side extensions, each of which can carry up to 10 kg.
This text is machine translated.