The ThunderX3 XTC Pro 360 gaming chair was developed to improve your ergonomic seat feel in the daily routine. With a self-adjusting seat base and a dynamic lumbar support, this chair is perfectly suited for long sessions - whether in the office or in gaming mode.
ThunderX3 XTC Pro 360: Flexible backrest with X-structure
The XTC Pro 360 scores with an innovative X-frame, which creates targeted flexible zones in the back area. The backrest is divided into two separate panels: The upper part is height-adjustable, the lower lumbar support automatically adjusts to your movement. In addition, the lumbar support can be extended to the front and fixed - Ideal for stabilizing support in the lower back area.
Self-adjusting seat surface with SYNC6 mechanism
Thanks to the SYNC6 mechanism, the seat surface moves dynamically along - no matter whether you lean forward or relax. This keeps your posture stable and relieves your back all the time. In addition to automatic adjustment, the mechanism also offers manual adjustment options for height, depth, angle of inclination, resistance and tilting function - for an exactly matched sitting experience.
Gaming chair with 4D armrests for maximum freedom of movement
The XTC Pro 360 armrests offer full freedom of movement: They are height adjustable, can be swiveled, pushed back and forth and can be turned completely away to the side. So you can put the chair close to your table without renouncing the armrests - a real advantage for compact setups and long work and gaming sessions.
Adjustable head rest & high quality materials
The 2D head restraint can be adjusted in height and tilted at an angle - much the same as in a car seat. Find the perfect position for your neck and head with ease. The stable frame is made of coated nylon, the foot cross made of steel. Together, this results in a long-lasting design with a high load capacity of up to 125 kg.
Stable and quiet in your setup
The five-arm steel base offers reliable hold with every movement. The 75 mm TX3 wheels run silently and smoothly glide over hard floors and carpets. Ideal for concentrated work and fluid gaming sessions without distractions.
This text is machine translated.