
Tianbo Electronics HJQ-22F-2Z -220/240VAC Plug-in relay 230 V AC 7 A 2 change-overs 1 pc(s)
Number
Technical specifications
- Product type
Plug-in relay
- Type
HJQ-22F-2Z -220/240VAC
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
14400 Ω
- Coil voltage rating
1.2 VA
- Contact type
2 change-overs
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
240 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1680 VA
210 W
- Connection
Type C CEE 7/16 plug 2.5 mm
- Response time
25 ms
- Fall time
25 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
28 mm
- Width
21.5 mm
- Height
41.2 mm
- Dim
(L x W x H) 28 x 21.5 x 41.2 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366536 Tianbo Electronics HJQ-22F-2Z -220/240VAC Plug-in relay 230 V AC 7 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366536 Tianbo Electronics HJQ-22F-2Z -220/240VAC Plug-in relay 230 V AC 7 A 2 change-overs 1 pc(s)
