
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.92
9
7% = € 0.14
€ 1.78
15
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.92 / piece)
€ 5.76
plus VAT.
Highlights & Details
Miniature relay HJR-3 FF
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HJR-3FF-12VDC-S-ZF
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
400 Ω
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
15 A
- Max. switching capacity
240 W
2770 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
19 mm
- Width
15.4 mm
- Height
15.5 mm
- Dim
(L x W x H) 19 x 15.4 x 15.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 629482 Tianbo Electronics HJR-3FF-12VDC-S-ZF PCB relay 12 V DC 15 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629482 Tianbo Electronics HJR-3FF-12VDC-S-ZF PCB relay 12 V DC 15 A 1 change-over 1 pc(s)

