
Technical specifications
- Product type
PCB relay
- Type
TRG1 D-12VDC-S-Z
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
320 Ω
- Coil voltage rating
0.45 W
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
277 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1200 VA
150 W
- Connection
Solder pins
- Response time
10 ms
- Fall time
4 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
18.2 mm
- Width
10.2 mm
- Height
19.3 mm
- Dim
(L x W x H) 18.2 x 10.2 x 19.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366486 Tianbo Electronics TRG1 D-12VDC-S-Z PCB relay 12 V DC 5 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366486 Tianbo Electronics TRG1 D-12VDC-S-Z PCB relay 12 V DC 5 A 1 change-over 1 pc(s)


