
T1A HP EliteDesk 800 G4 Refurbished Intel® Core i5 i5-8500T 8 GB DDR4 SDRAM 256 GB SSD Windows 11 Pro Mini PC Black, Silver
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5
- i5-8500T (6 x 2.1 GHz / max. 3.5 GHz) CPU
- 256 GB;SSD / 8 GB RAM
- graphics card
- Windows® 11 Pro
Technical specifications
- Generation of processor: Eighth generation Intel® Core™ i5
- Internal memory type DDR4 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics 630
- Intel Q370 motherboard chipset
- Product type: Mini PC
- Product color: Black, silver
- Product type
Mini PC
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5 (8. 5th Gen) 8500T
- Processor/type
i5-8500T
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
9 MB
8 GB
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- No. of DisplayPort
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
960 g
- Operating system (Version)
Windows® 11 Pro
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- 6.4cm (2.5 ") external shafts
1
- Wi-Fi
No
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Display included
no
- Maximum on-board graphics card memory
64 GB
- Headphone outputs
1
- Refurbished
yes
- Number of processors installed
1
- Operating relative humidity (H-H)
10 - 90 %
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828106 tier1 HP Grade B EliteDesk 800 Mini PC Refurbished (good) Intel® Core™ i5 i5-8500T 8 GB 256 GB SSD Windows® 11 Pro
Description
This text is machine translated.
Features
- Mini-PC, black, silver
- Intel® Core i5 i5-8500T 2.1 GHz Number of processor cores: 6
- 8 GB DDR4 SDRAM
- 256 GB SSD
- Intel® UHD graphics 630
- Ethernet / LAN
- Windows 11 Pro 64-bit
Scope of delivery
- Refurbished PC
- Power cables


