
Number
Highlights & Details
Fountain pump WPS 3000 R
- 3 different water games
- Suitable for pond volume of 7500 l
- Suitable for solid material size up to 4 mm
Technical specifications
- Operating voltage
230 V
- Power consumption
55 W
- Immersion depth
2 m
- Pressure connection
24.2 mm (3/4") IT
- Cable length
10.00 m
IPX8
- Dim
(L x W x H) 225 x 310 x 172 mm
- Length
225 mm
- Width
310 mm
- Height
172 mm
- Weight
2.7 kg
- Max. delivery head
2.8 m
- Max. feed rate
3000 l/h
- Product type
Waterfeature pump
Documents & Downloads
Datasheet
Datasheet 1457928 T.I.P. - Technische Industrie Produkte 30423 WPS 3000 R Waterfeature pump 3000 l/h
User & Safety Instructions
User & Safety Instructions 1457928 T.I.P. - Technische Industrie Produkte 30423 WPS 3000 R Waterfeature pump 3000 l/h
Warranty Terms
Warranty Terms 1457928 T.I.P. - Technische Industrie Produkte 30423 WPS 3000 R Waterfeature pump 3000 l/h
Description
This text is machine translated.
Scope of delivery
- Vertically adjustable telescopic tube with 2 water game nozzles and ball joint.
- 1 x hose connection (15, 20 & 25mm)
- 1 x 3-way valve
- 1 x filter sponge




