
Number
Highlights & Details
Multi-function pump 4 in 1 WPF 2500S
- 4 functions in one pump
- Suitable for pond volume of 5500 l
- Suitable for solid material size up to 4 mm
Technical specifications
- Fountain pump features
incl. filter
- Operating voltage
230 V
- Power consumption
43 W
- Immersion depth
2 m
- Pressure connection
47.81 mm (1 1/2") OT
- Cable length
10.00 m
- Dim
(L x W x H) 205 x 320 x 190 mm
- Length
205 mm
- Width
320 mm
- Height
190 mm
- Weight
3.4 kg
- Max. delivery head
2.8 m
- Max. feed rate
2500 l/h
- Product type
Fountain pump
Documents & Downloads
Datasheet
Datasheet 1457931 T.I.P. - Technische Industrie Produkte 30426 WPF 2500 S Fountain pump incl. filter 2500 l/h
User & Safety Instructions
User & Safety Instructions 1457931 T.I.P. - Technische Industrie Produkte 30426 WPF 2500 S Fountain pump incl. filter 2500 l/h
Warranty Terms
Warranty Terms 1457931 T.I.P. - Technische Industrie Produkte 30426 WPF 2500 S Fountain pump incl. filter 2500 l/h
Description
This text is machine translated.
Scope of delivery
- 1 x spei eran end piece (15, 20 & 25mm)
- 1 x hose connection (19, 26, 33 & 39 mm)
- Telescopic tube
- 3 Water game nozzle filter sponge
- Filter Sponge and zeolite filter material




