
Number
Highlights & Details
Waste water submersible pump Maxima 300 IX
- Maximum flow 18000 l/h
- Delivery height up to 8 m
- Maximum solid size: 30 mm
Technical specifications
- Product type
Effluent sump pump
- Max. delivery head
8 m
- Max. feed rate
18000 l/h
- Max. discharge pressure
0.8 bar
- Operating voltage
230 V
- Power consumption (P1)
700 W
- Pressure connection
47.81 mm (1 1/2") OT
- Max. size of solids
30 mm
- Immersion depth
5 m
- Max. cable length
10 m
- Float switch
Yes
- Overload protection
Yes
- Weight
7.40 kg
Documents & Downloads
Datasheet
Datasheet 275967 T.I.P. - Technische Industrie Produkte 30116 Maxima 300 IX Effluent sump pump 18000 l/h 8 m
User & Safety Instructions
User & Safety Instructions 275967 T.I.P. - Technische Industrie Produkte 30116 Maxima 300 IX Effluent sump pump 18000 l/h 8 m
Warranty Terms
Warranty Terms 275967 T.I.P. - Technische Industrie Produkte 30116 Maxima 300 IX Effluent sump pump 18000 l/h 8 m
Description
This text is machine translated.
Scope of delivery
- Incl. 1 x hose connection sheets 32 mm (1 1/4") and 38 mm (1 1/4") internal thread, 1 x hose connection arch 38 mm (1 1/2") and 44.9 mm (1 1/2") internal thread and reducer 44.9 mm (1 1/2") internal thread on 41.91 mm (1 1/4") outer thread.





