
Number
Highlights & Details
T.I.P. Professional fountain accessories PSG 48
- For pond pumps with a flow rate from 6000 l/h.Fountain height 35 - 75 cm depending on pump typeChrome-plated foam carbonator, IG 30.93 mm (1")
Technical specifications
- Foam carbonator: Chrome-plated, IG 30.93 mm (1")Fountain height: 35 - 75 cm depending on pump typeTelescopic tube 23 - 44 cm, IG 30.93 mm, AG 33.25 mm (1")Adjustment range 90°
- Product type
Waterfeature
- Max. feed rate
6000 l
- Spout height
75 cm
- Connection
2-way distributor: Input: AG 47.80 mm (1 1⁄2"), outputs: 2 x IG 45.48 mm (11⁄2") each infinitely variableBall joint: IG 39.59 mm (11⁄4") + IG 30.93 mm (1")
Documents & Downloads
Datasheet
Datasheet 2543022 T.I.P. - Technische Industrie Produkte 30547 PSG 48 Waterfeature 6000 l
User & Safety Instructions
User & Safety Instructions 2543022 T.I.P. - Technische Industrie Produkte 30547 PSG 48 Waterfeature 6000 l
Warranty Terms
Warranty Terms 2543022 T.I.P. - Technische Industrie Produkte 30547 PSG 48 Waterfeature 6000 l
Description
This text is machine translated.

