
Tolino;shine 3;eBook readerBlack
Highlights & Details
- Optimum reading light with smart light to anpasung of the color temperature
- New Design and more intuitive operation
- 8 GB memory for up to 6000 Favorite Books
- Week-long battery life
Technical specifications
- Lithium-polymer rechargeable battery 1500 mAh
- Operation
Touch
- Built-in illumination
Yes
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
6 inch
- Display properties
E Ink
Colour
Capacitive
- Display resolution
1448 x 1072 Pixel
- CPU
1,000 MHz Freescale i.MX6
512 MB
- Memory capacity
8 GB
- Storage media
8 GB built-in
- Interfaces
Micro USB
- Factory colour
Black
- Width
110.2 mm
- Height
156.4 mm
- Depth
8.35 mm
- Weight
166 g
- Product type
eBook reader
- Supported text formats
ePUB (support for Adobe DRM)
PDF
TXT
- Wi-Fi
Yes
Documents & Downloads
Datasheet
Datasheet 1873424 Tolino shine 3 eBook reader 15.2 cm (6 inch) Black
User & Safety Instructions
User & Safety Instructions 1873424 Tolino shine 3 eBook reader 15.2 cm (6 inch) Black
User & Safety Instructions 1873424 Tolino shine 3 eBook reader 15.2 cm (6 inch) Black
Description
The new design of the tolino shine3 combines aesthetics and functionality. Much smaller and more compact, the eReader with 6" display, however, the same reading area as its predecessor. For a better manageability provides thereby not only the new format, but also the new Grippy surface structure on the back. It provides for a good "grip" during the hold of the ebook reader and thus makes also makes longer read anstrengungslos is possible. The simplified operation combines all functions of the device for the first time clear in the menu of the tolino shine 3 - even the reading light and the navigation to the home page can be immediately intuitively by wiping gesture use. In addition, the read freedom with tolino comfortably remains: You decide where and when you buy your eBooks. In online shops the tolino booksellers, you around the clock between more than 3 million eBooks browse and download your new favorite book directly.
At any time, optimum reading light with smart light: the best light at any time of the day
The Tolino shine 3 can each story during the day and at night in the best light. The Tolino smart light provides at any time of day or night for the ultimate reading light on the tolino ebook reader. The color temperature of integrated lighting adjusts automatically to the time of day and changes in accordance with the natural day light of cold white light in the morning to a warm white light in the evening. Perfect for your biorhythm - especially if you like to read before falling asleep. Of course, you can use the smart light also of your individual preferences or on the basis of ambient light: Choose between rather cool or warm light on your eReader.
Save space was yesterday: extra large memory for all your EBooks
Starting from now, your digital library on the tolino shine 3 in large steps will continue to grow. With the generous 8 GB memory, about 6 GB for your books, can be up to 6000 eBooks locally on your Tolino shine 3. Without attachment and new shelves - in this way you have all your favorite books in the case and also on the way at any time the right reading to hand. A whole library in your pocket! Simple, practical and beneficial: Discover the tolino shine 3 ebook reader for enthusiastic reader.
Powerful rechargeable battery for week-long reading pleasure
This stamina impresses much reader: the tolino shine3 only consumes very little power when reading and therefore guarantees weeks of reading without charging cable. This is not only in day-to-day practical, but makes the tolino shine 3 ebook reader at the same time, which is the ideal travel companion for your next road trip!
Read as on paper: striking contrast with 300 ppi E Ink Carta Display
Extraordinary handiness and a strong contrast typeface as on paper make the tolino shine 3 to a must-have for Lesfreunde. From Readers for reader developed, provides the high-resolution E Ink Carta display even during the excessive read eyes make for a reading experience with all the comforts of a ebook reader. No annoying mirror effects in sunlight or quickly tiring eyes through background-lit displays (e.g. smartphone, tablet), the tolino shine is a perfect absolutely vital for comfortable reading. Change the font size in seconds by wiping gesture or vary the font according to personal preferences - the precise and fast touch screen of the tolino shine 3 makes reading with Tolino is now even easier!
Pure freedom - buy eBooks wherever you want
Tolino relies on openness and leaves your decision, in which you want to buy your eBooks booksellers. Thanks to this customer-friendly approach, you can enjoy the complete offer of all available tolino eBook dealer. Already purchased EPUB and PDF eBooks you can conveniently on the tolino shine 3 download and read. With the tolino cloud and the tolino library link offers you this Tolino particularly practical functions. Digital read-simple, practical and versatile thanks to tolino.
The e reading alliance of Tolino booksellers sets with their common brand "Tolino" on long-term openness and diversity. Almost unique in the world is the tolino eReader of the German Book Trade and leaves you with every purchase anew the decision, where you want to purchase your eBooks. Enjoy the complete offers variety in the ebook standard formats (EPUB, PDF) on your ebook reader.
Tolino cloud-safe save and sync
While on the move easily and securely to your eBooks access, even if the tolino shine 3 eReader not at hand? No problem, thanks to the free access to the tolino cloud, you can enjoy your eBooks can also on other readers. The Tolino app and the tolino webreader make the reading on various devices especially comfortable. As soon as the tolino shine 3 again in your hand, you can thanks to the synchronization of all readers simply at the point at which you previously left off. read more
Individual font and font size on the tolino shine 3
Do you want to change the font of your eBooks or other font size when reading? No problem! Change everything according to your wishes and in seconds. Choose from the different font sizes and font types your preferred settings when reading your eBooks. The goes over the text setting menu or with a simple finger gesture on the display of the tolino shine 3 ebook reader: To do this, pull out two fingers on the display together (zoom out) or apart (enlarge) and determine the best for you font size.
By the way: You can use the fonts on the tolino shine 3 expanded at any time! Download your favorite font on the tolino shine 3 and enjoy your eBook in your favorite font.
Tolino shine 3 with practical dictionary and translation functions directly in the eBook
When you are reading on an unknown word impacts, supported by the tolino shine 3 with the convenient Dictionary and translation function. An impressive advantage when EReading with tolino! Simply tap for 2 seconds on any word in the eBook and you can use the word to mark, add a note to look up the word or translate or create. Via WLAN the desired free dictionaries in advance on their tolino shine 3 charge and you have the dictionaries, for example, German, English, Spanish, Dutch and Italian vocabulary. So you can learn in no time at all new words and vocabulary while reading.
Clear collections in your ebook library
You can organize your reading treasures comfortably via individual collections and get at any time overview of your ebook library on the tolino shine 3. No matter, whether by genre, Fallen, read status or gift idea - when you create your collections, there are no limits.
Small Tip: To do this, tap in the library view for 3 seconds to e book cover and you have the different administrative functions via the context menu is available. Charge your eBook from the tolino cloud, add it to a collection, mark it as "read" or delete the eBook easily from your eReader.
Markings and notes in the eBook?
Record your thoughts or contact with your finger tips bookmarks in your eBook. The practical tolino shine 3 Read functions offer you the possibility to highlight passages of text and notes comfortably. Of course, you can save or delete your notes at any time, for word processing and export using the tolino cloud sync on other readers.
Optimum Text settings for a perfect reading experience.
If you want to use the line spacing or the margin settings of your eBooks on the tolino shine 3 change? You decide how many records per page and with which distance from each other are to be displayed, so that your reading flow as undisturbed. The menu for the reading settings, you can use the eBook with a tap into the center of the display. As soon as the reader menu opens, you can use your favorite settings for the text layout. You can, of course, with the tolino shine 3 also between the display of the eBooks in portrait or landscape format change, depending on which view you prefer while reading.
This text is machine translated.
Features
- 1,000 MHz Freescale i.MX6 processor
- 15.2 cm (6 inch) E Ink Carta™ touch screen with HD-resolution (1072 x 1448 pixels) 300 ppi;
- 512 MB RAM
- 1x Micro-USB connection
- Storage capacity: 8 GB
- Supported text formats: ePUB (support for Adobe DRM); PDF, TXT
- Lithium-polymer rechargeable battery 1500 mAh
- WLAN 802.11 b/g/n.
- Easy markings and notes directly in the eBook note
- Screen lock with the practical number lock
- Unknown words by tapping in a dictionary to look up
Scope of delivery
- Tolino shine 3 ebook reader
- USB cable (type A USB to micro USB, length 1 m)
- Quick Start Guide Book
- User Manual (eBook pre-installed)






