
Number
Highlights & Details
Tolino vision color eBook reader
- Display: 17.8 cm (7 inch) (1264 × 1680 Pixel)
- CPU: MediaTek MTK8113T (2 x 2.0 GHz); 1 GB
- Memory size: 32 GB ()
- Operation: Touch
Technical specifications
- Operation
Touch
- Built-in illumination
Yes
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Display properties
Touch display
- Display resolution
1264 × 1680 Pixel
- CPU
MediaTek MTK8113T - Dual core ARM A53 2.0 GHz
- CPU series
MediaTek
- Processor/type
MTK8113T
- Processor cores (No.)
2 x
- CPU speed
2.0 GHz
1 GB
- Memory capacity
32 GB
- Bluetooth
5.0
- Mobile internet
WiFi
- Interfaces
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Factory colour
Black
- Width
144.6 mm
- Height
161 mm
- Depth
8.3 mm
- Weight
200 g
- Product type
eBook reader
- Supported text formats
EPUB
MOBI
PDF
TXT
CBR
CBZ
- Playback of
JPEG
PNG
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Battery capacity
2050 mAh
- Rechargeable battery technology
Li-ion
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208850 Tolino vision color eBook reader 17.8 cm (7 inch) Black
User & Safety Instructions
User & Safety Instructions 3208850 Tolino vision color eBook reader 17.8 cm (7 inch) Black
Description
Now it's going to be colorful
Experience your favorite stories now in color. No matter whether unique book cover, illustrated children's book, appetizing recipes or breathtaking vacation spots, with the new color display and up to 4,096 displayable colors the Tolino Vision color brings your favorite content to life in a completely new way for the first time in color. Your favorite song is text only? No problem! The new display delivers black-and-white content rich in contrast and high resolution, of course.
Record notes, ideas, and more, or highlight important passages in text
The Tolino Vision color is our first e-reader, which is also a notebook. You can use the Tolino stylus, which is available separately, to make handwritten notes directly in eBooks and PDFs. The integrated notebook function records your thoughts and converts them to digital text if desired - unlimited possibilities for your fantasy!
Ears on: Now with audiobook playback via Bluetooth®
Now you can not only read your desired title but also listen – enjoy audio books via Bluetooth via headphones or loudspeaker. Perfect for all everyday situations, in which you do not have your hands free, the Tolino Vision color offers a flexible and comfortable listening experience.
Ergonomic, handy and convenient
Discover a new level of reading pleasure with the Tolino Vision color! The ergonomic design enables comfortable, one-handed reading. Use the scroll buttons or the touch-screen for turning, while the device enables optimum use both for the right and left-handed people.
SmartLight: Read in line with your day
For those who like to read before going to sleep, we have developed smartLight! With its clever adjustment
The color temperature of the integrated reading light makes the Tolino Vision color always provide the most pleasant lighting while reading. In line with natural daylight, the Tolino Vision color changes from cold white light in the morning to warm white light in the evening. In this way, your biorhythm is not disturbed and you can enjoy relaxed reading moments at all times of the day and night. Of course, in daylight you can switch off the lighting completely and extend the battery life even further. Thanks to the anti-glare screen, you can read as on paper without the disturbing reflections from sunlight.
Weekly reading pleasure – perfect for holidays
This stamina is what inspires even many readers: The Tolino Vision color consumes only little power when reading and thus guarantees weeks of reading pleasure. This is not only practical in everyday life, but it does
Tolino Vision color also an ideal travel companion. With its 32 GB internal memory it offers space for your entire library. Store up to 24,000 eBooks, 150 audio books or any combination of them on your device.
Comfortable reading, even when it gets wet
Prepared for all eventualities, with the water-protected Tolino Vision color eBook reader you can experience a relaxed reading time with your favorite book in the bath or at the pool.
No read — buy eBooks wherever you want
Tolino is committed to openness and allows you to decide from which booksellers you would like to purchase your eBooks and audiobooks. Always enjoy the complete variety of offers of all available tolino booksellers. Simply load existing EPUB, PDF, MOBI eBooks, TXT-files, comics in the CBR or CBZ-format and pictures in the JPEG or PNG format on your eReader. With tolino-cloud synchronization you will never lose your current reading status or the last one you heard – on all your devices.
This text is machine translated.
Features
- NEW: 7-inch color display: 4,096 colors for vibrant content
- NEW: Record all important things: Record, mark and design with the new Tolino stylus
- NEW: Audio book playback: Enjoy audio books via Bluetooth headphones or speakers
- Practical leaves keys: For more comfortable forward and backward scrolling
- Automatic display rotation: Flexible reading in portrait and landscape format, no matter whether left or right-handed person
- Reading in all lighting conditions: Adjust with smartLight lighting
- 32 GB internal memory: Space for up to 24,000 eBooks or 150 audio books
- Water protection: Worry-free reading in the bathtub or at the pool
- Extended battery life: Hours of reading without frequent charging









