
Total (€ 357.14 / piece)
€ 357.14
plus VAT.
14-day return policy included
TomTom Rider 500 Motorcycle sat nav 10.9 cm 4.3 inch Europe
Highlights & Details
- Lifelong map material for Central Europe.
- 10.9 cm (4.3") large touch color display
Technical specifications
- Maps
Europe
- Product type
Motorcycle sat nav
- Screen size diagonal (cm)
10.9 cm
- Screen size diagonal (inches)
4.3 inch
- Map updates included
Lifetime
- Supplied maps, details
Austria
Belgium
Andorra
Bulgaria
Switzerland
Cyprus
Czech Republic
Germany
Denmark
Spain
Show more
- Mounting type
Portable
- Dim
(W x H x D) 137 x 88 x 31 mm
- Width
137 mm
- Height
88 mm
- Depth
31 mm
- Weight
280 g
- Interfaces
Bluetooth
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1668320 TomTom Rider 500 Motorcycle sat nav 10.9 cm 4.3 inch Europe
User & Safety Instructions
User & Safety Instructions 1668320 TomTom Rider 500 Motorcycle sat nav 10.9 cm 4.3 inch Europe
Description
Discover TOMTOM ROAD TRIPS
Conquer the road with hand-picked routes available to synchronize with your Rider. Of winding coastal roads up to breathtaking rises - you get great inspiration for your next Tour, on which all the view points and pause stations are marked.
Personalise your route
Use the TomTom my drive website and app to your perfect tour to plan and edit. Search for and reserve with the help of the Trip Advisor reviews the best restaurants and hotels and add them to your route. You can synchronize using Wi-Fi® with your device and then release.
You CAN CHOOSE YOUR CHALLENGE
No access to a computer, in order to plan your tour in advance? No problem, because even on your device, you will find the most exciting twisty roads and steep climbs. You define the hilly or curvy your tour: little, medium, or high. Your navigation system does the rest for you, so that you can enjoy your adrenaline fuelled tour to the fullest.
Set the PERFECT TOUR
Your TomTom Rider find automatically another way back from your tour. Simply select your start and end point and the TomTom Rider ensures that the Send is different than the return path. To discover new routes.
Your next adventure is waiting already
Discover the most exciting and exclusive new routes with the latest TomTom Rider with Wi-Fi ®. Personalize your tours with ascents and curves, synchronize it with your device and off you go. To interact with your smartphone over the voice control via siri and Google Now™.
This text is machine translated.
Conquer the road with hand-picked routes available to synchronize with your Rider. Of winding coastal roads up to breathtaking rises - you get great inspiration for your next Tour, on which all the view points and pause stations are marked.
Personalise your route
Use the TomTom my drive website and app to your perfect tour to plan and edit. Search for and reserve with the help of the Trip Advisor reviews the best restaurants and hotels and add them to your route. You can synchronize using Wi-Fi® with your device and then release.
You CAN CHOOSE YOUR CHALLENGE
No access to a computer, in order to plan your tour in advance? No problem, because even on your device, you will find the most exciting twisty roads and steep climbs. You define the hilly or curvy your tour: little, medium, or high. Your navigation system does the rest for you, so that you can enjoy your adrenaline fuelled tour to the fullest.
Set the PERFECT TOUR
Your TomTom Rider find automatically another way back from your tour. Simply select your start and end point and the TomTom Rider ensures that the Send is different than the return path. To discover new routes.
Your next adventure is waiting already
Discover the most exciting and exclusive new routes with the latest TomTom Rider with Wi-Fi ®. Personalize your tours with ascents and curves, synchronize it with your device and off you go. To interact with your smartphone over the voice control via siri and Google Now™.
This text is machine translated.
Features
- TomTom road trips: Discover the most roads in the world.
- Updates over Wi-Fi®: Get the latest maps and software for your TomTom Rider via the built-in Wi-Fi®. No computer required.
- Smartphone notifications: let yourself be smartphone notifications volume via the headset aloud.
- Compatible with Siri and Google Now™**: Use your smartphone via voice control, in order to access music, calls, text messages and more.
- Faster quad-core processor: are you planning routes faster than ever before.
- Curved and mountainous routes: You will find the most exciting twisty roads and steep climbs and avoid boring straight extend.
- Motorcycle Route planning by MyDrive: are you planning your own exciting tours with MyDrive by determine how hilly or curvy you are supposed to be. You can synchronize wirelessly with your device then.
- Lifetime Map Updates (Europe)*: install and update during the entire service life of your motorcycle navigation systems Europe cards without additional costs.
- Planning a trip: your TomTom Rider find automatically another way back from your tour.
- Life-long TomTom Traffic *: You can use throughout the lifetime of your motorcycle navigation systems intelligent routes in real time, with which you can drive to the transport of them.
- My Routes: save and edit your favorite routes on your device. Now with simple search function.
- Life-long radar cameras*: Notifications inform you about radar cameras on your route.
- Speed statistics: Here you can see how far, how fast and how long you.
- Warnings of accident priorities and jam ends: thanks to warnings of accident priorities and jam ends are you a safe journey.
- Drive-logging: log your journey and experience an exciting tour at any time again.
- Clever Display: This touch-sensitive touch-screen works with thick and thin gloves.
- Fully interactive display: zoom with two fingers and wipe over the display in order to interact with the card.
- High-format: you simply turn your device to the high-format, and you can see the more curves on your route.
- Weather-proof design: shock, dust and waterproof (IPX7).
- Readability in sunlight: select different color options for different times of the day.
- Track support: Download GPX tracks to your device and sync it.
- SD-card slot: Save Your Route on an SD card and share them with your friends.
Scope of delivery
- TomTom Rider device (4.3")
- Motorcycle mount
- RAM-holder set
- USB cable
- Power Cables
- Product Information
Hints
* Life TomTom Traffic, services and cards: You Receive TomTom Traffic and services and invite you during the life of your product per year 4 or more complete updates of your card. You need an internet connection and a MyTom Tom-Konto to map updates to download. For more information, see Tomtom.com/lifetime. Smartphone Connected: You can receive TomTom Traffic and services wirelessly via Bluetooth ® on your smartphone. Your smartphone must be compatible and has a data access. Additional charges may apply. more information at Tomtom.com/connect.
** Siri is a in the United States and other countries registered trademark of Apple Inc. Google Now™ is a trademark of Google Inc.




