
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Tool case, empty Classic Plus Safe CP-7
- Suitable for
- large, free divisible floor shell
- built-in combination locks
Technical specifications
- Dim
(W x H x D) 480 x 360 x 210 mm
- Product type
Tool box (empty)
- Car phone holder features
Tool holder
Combination lock
- Volume
27 l
- Material
ABS plastic
Aluminium
- Factory colour
Black
Silver
- Inside width
460 cm
- Inside height
310 cm
- Internal depth
190 cm
- Height
360 mm
- Width
480 mm
- Depth
210 mm
- Weight
5 kg
Documents & Downloads
Datasheet
Datasheet 1644229 Parat CLASSIC Plus Safe CP-7 581050171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm
User & Safety Instructions
User & Safety Instructions 1644229 Parat CLASSIC Plus Safe CP-7 581050171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm
Description
The robust, fit for flying double aluminum frame as well as the slip-resistant X-ABS plastic cover makes the Classic Plus Safe CP-7 extremely durable and suitable for everyday use. The case has a large, free divisible floor tray with cover plate for larger equipment as well as several CP-7 tool panels for up to 60 tools. In the cover are two additional smaller pockets for business cards as well as pen loops and a document compartment. Like all models from the classic series has this tool box the ergonomically designed PARAT Carrying handle with soft-touch interface, which is a high level of comfort. The practical grid hinges with suitcase lid-locking give a quick access to the required tool. The built-in combination locks can be fitted with an individual number code and protect against unwanted access.
Features
- 1 tool board, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to 15 mm diameter
- 1 tool panel with CP-7 tool holder diameter up to 11 mm
- 1 bottom tray with cover, height 58 mm, adjustable compartments
- 1 cover plate with CP-7 tool holder diameter up to 26 mm
- 1 document compartment in the lid.
Scope of delivery
- Tool case Classic Plus Safe CP-7
- 1 long bar & 3 cross-bars for sub-dividing the bottom shell.
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox

















