If everything has its place, every work easier by hand. The GARDENA device holder is screwed to the wall and is a delight for all, love. The device holder consists of an aluminum strip with holders made of glass-fiber reinforced plastic. Zinc-coated steel handle with non-slip coating fix stems with a diameter of 18 to 40 mm. You can house and garden equipment, combi system attachments (e.g. Broom, rake, hacking, etc.), Original GARDENA system connection devices (such as Syringes, showers) or other accessories (e.g. shears with strap) space-saving and clearly are housed. Now you have everything visible and ready to hand and can - if you want - even better all tools and products targeted combined with each other. This is clever, it is fun and makes it easier to gardening. In this way there system in your garden equipment depot and even more relief in your garden everyday life. Each individual holder holds a maximum load of 10 kg. Overall, the device holder has a total load of up to 60 kg. The device holder there is complete with screws and plugs.
This text is machine translated.