Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsScrews (metric)

TOOLCRAFT 1059651 Allen screws M6 12 mm Slot DIN 84 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Close-up of a metal screw with a slotted head, cylindrical shaft, and thread, suitable for wood or metal connections.
Close-up of a metal screw with a slotted head, cylindrical shaft, and thread, suitable for wood or metal connections.
Metal screw with countersunk head and full thread length.
1/2
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads

Highlights & Details

Cyl. scr. m. Slot

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

200 pc(s)

Material

Stainless steel

Length

12 mm

Thread size

M6

Material properties

A2

Head shape

Cheese head

Type

Cyl. scr. m. Slot DIN 84

Variants(All information is without VAT, plus shipping costs)

Length
Content
Thread size
 
TOOLCRAFT 1059513 Allen screws M1.4 5 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059513 Allen screws M1.4 5 mm Slot DIN 84 Stainless steel 100 pc(s)

1059513

Unavailable
Conrad Electronic
5 mm
100 pc(s)
M1.4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1059514 Allen screws M1.4 6 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059514 Allen screws M1.4 6 mm Slot DIN 84 Stainless steel 100 pc(s)

1059514

Unavailable
Conrad Electronic
6 mm
100 pc(s)
M1.4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1059515 Allen screws M1.4 8 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059515 Allen screws M1.4 8 mm Slot DIN 84 Stainless steel 100 pc(s)

1059515

Unavailable
Conrad Electronic
8 mm
100 pc(s)
M1.4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1059516 Allen screws M1.4 10 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059516 Allen screws M1.4 10 mm Slot DIN 84 Stainless steel 100 pc(s)

1059516

Unavailable
Conrad Electronic
10 mm
100 pc(s)
M1.4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1059517 Allen screws M1.6 3 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059517 Allen screws M1.6 3 mm Slot DIN 84 Stainless steel 100 pc(s)

1059517

Unavailable
Conrad Electronic
3 mm
100 pc(s)
M1.6
Minimum order quantity: 1
Multiple: 1

€ 9.99*

TOOLCRAFT 1059518 Allen screws M1.6 4 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059518 Allen screws M1.6 4 mm Slot DIN 84 Stainless steel 100 pc(s)

1059518

Unavailable
Conrad Electronic
4 mm
100 pc(s)
M1.6
Minimum order quantity: 1
Multiple: 1

€ 7.49*

TOOLCRAFT 1059520 Allen screws M1.6 6 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059520 Allen screws M1.6 6 mm Slot DIN 84 Stainless steel 100 pc(s)

1059520

Unavailable
Conrad Electronic
6 mm
100 pc(s)
M1.6
Minimum order quantity: 1
Multiple: 1

€ 15.99*

TOOLCRAFT 1059521 Allen screws M1.6 8 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059521 Allen screws M1.6 8 mm Slot DIN 84 Stainless steel 100 pc(s)

1059521

Unavailable
Conrad Electronic
8 mm
100 pc(s)
M1.6
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1059522 Allen screws M1.6 10 mm Slot DIN 84 Stainless steel 100 pc(s)
TOOLCRAFT 1059522 Allen screws M1.6 10 mm Slot DIN 84 Stainless steel 100 pc(s)

1059522

Unavailable
Conrad Electronic
10 mm
100 pc(s)
M1.6
Minimum order quantity: 1
Multiple: 1

€ 12.99*

TOOLCRAFT 1059524 Allen screws M1 2 mm Slot DIN 84 Stainless steel A2 2000 pc(s)
TOOLCRAFT 1059524 Allen screws M1 2 mm Slot DIN 84 Stainless steel A2 2000 pc(s)

1059524

Unavailable
Conrad Electronic
2 mm
2000 pc(s)
M1
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059651 TOOLCRAFT 1059651 Allen screws M6 12 mm Slot DIN 84 Stainless steel A2 200 pc(s)

Features

  • DIN 84A 2 cylinder screws with slot size: M6x12

Description

Features

  • DIN 84A 2 cylinder screws with slot size: M6x12

What kind of Screws (metric) are you looking for?

  • Allen screws
  • Cheese head screws
  • Countersunk screws
  • DIN 580
  • DIN 603
  • DIN 6912
  • DIN 6921
  • DIN 7984
  • DIN 7985
  • DIN 7991
  • DIN 84
  • DIN 912
  • DIN 931
  • DIN 933
  • DIN 963
  • DIN 965
  • Expansion bolts
  • Eye bolts
  • Eye bolts
  • Fillister head screws
  • Furniture screws
  • Hanger bolts
  • Hex screws
  • Knurl head screws
  • M2 screws
  • M3 screw
  • M4 screw
  • M5 screw
  • M6 screw
  • Plastic screws
  • Round-head screw
  • Self-Tapping Screws
  • T-head bolts
  • T-nuts
  • Wing bolts
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list