Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsHex Nuts

TOOLCRAFT 1060984 Slotted nuts M3 DIN 546 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Technical Drawing: A circular disc with two parallel cuts and a side view alongside.
Technical Drawing: A circular disc with two parallel cuts and a side view alongside.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

Slotted nuts

Material

Stainless steel

Thread size

M3

Content

100 pc(s)

DIN standard

DIN 546

Material properties

A4

Material (details)

A4 stainless steel

Type

Slotted nuts DIN 546

Variants(All information is without VAT, plus shipping costs)

Content
Thread size
 
TOOLCRAFT 1060984 Slotted nuts M3 DIN 546 Stainless steel A4 100 pc(s)
TOOLCRAFT 1060984 Slotted nuts M3 DIN 546 Stainless steel A4 100 pc(s)

1060984

Unavailable
Conrad Electronic
This article
100 pc(s)
M3
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1060985 Slotted nuts M4 DIN 546 Stainless steel A4 100 pc(s)
TOOLCRAFT 1060985 Slotted nuts M4 DIN 546 Stainless steel A4 100 pc(s)

1060985

Unavailable
Conrad Electronic
100 pc(s)
M4
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1060986 Slotted nuts M5 DIN 546 Stainless steel A4 100 pc(s)
TOOLCRAFT 1060986 Slotted nuts M5 DIN 546 Stainless steel A4 100 pc(s)

1060986

Unavailable
Conrad Electronic
100 pc(s)
M5
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1060987 Slotted nuts M6 DIN 546 Stainless steel A4 100 pc(s)
TOOLCRAFT 1060987 Slotted nuts M6 DIN 546 Stainless steel A4 100 pc(s)

1060987

Unavailable
Conrad Electronic
100 pc(s)
M6
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1060988 Slotted nuts M8 DIN 546 Stainless steel A4 50 pc(s)
TOOLCRAFT 1060988 Slotted nuts M8 DIN 546 Stainless steel A4 50 pc(s)

1060988

Unavailable
Conrad Electronic
50 pc(s)
M8
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060984 TOOLCRAFT 1060984 Slotted nuts M3 DIN 546 Stainless steel A4 100 pc(s)

Features

  • DIN 546 A4 slotted nuts dimensions: M3

Description

Features

  • DIN 546 A4 slotted nuts dimensions: M3

What kind of Hex Nuts are you looking for?

  • Butterfly nuts
  • Cage nuts
  • Cap nuts
  • Castellated nuts
  • Hex nut
  • Knurled nuts
  • Locknuts
  • Press-in nuts
  • Sheet metal nuts
  • Slotted nuts
  • Tommy nuts
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list