Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsNails, Pins & StudsCylinder pins, Conical pins

TOOLCRAFT 1066755 Slotted pin (Ø x L) 3 mm x 18 mm Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
A top view and side view of a slotted pin. On the left, a cylindrical form with a lateral slot, on the right, the front view.
A top view and side view of a slotted pin. On the left, a cylindrical form with a lateral slot, on the right, the front view.
TOOLCRAFT

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

Product type

Slotted pin

Length

18 mm

Content

100 pc(s)

(Ø)

3 mm

Material

Stainless steel

DIN standard

DIN 1472

Dim

(Ø x L) 3 mm x 18 mm

Material properties

A1

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
Dim
 
TOOLCRAFT 1066755 Slotted pin (Ø x L) 3 mm x 18 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066755 Slotted pin (Ø x L) 3 mm x 18 mm Stainless steel A1 100 pc(s)

1066755

Unavailable
Conrad Electronic
This article
18 mm
3 mm
(Ø x L) 3 mm x 18 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066753 Slotted pin (Ø x L) 3 mm x 14 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066753 Slotted pin (Ø x L) 3 mm x 14 mm Stainless steel A1 100 pc(s)

1066753

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
14 mm
3 mm
(Ø x L) 3 mm x 14 mm
Minimum order quantity: 1
Multiple: 1

€ 21.99*

TOOLCRAFT 1066740 Slotted pin (Ø x L) 1.5 mm x 8 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066740 Slotted pin (Ø x L) 1.5 mm x 8 mm Stainless steel A1 100 pc(s)

1066740

Unavailable
Conrad Electronic
8 mm
1.5 mm
(Ø x L) 1.5 mm x 8 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066741 Slotted pin (Ø x L) 1.5 mm x 10 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066741 Slotted pin (Ø x L) 1.5 mm x 10 mm Stainless steel A1 100 pc(s)

1066741

Unavailable
Conrad Electronic
10 mm
1.5 mm
(Ø x L) 1.5 mm x 10 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066742 Slotted pin (Ø x L) 2 mm x 8 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066742 Slotted pin (Ø x L) 2 mm x 8 mm Stainless steel A1 100 pc(s)

1066742

Unavailable
Conrad Electronic
8 mm
2 mm
(Ø x L) 2 mm x 8 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066743 Slotted pin (Ø x L) 2 mm x 10 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066743 Slotted pin (Ø x L) 2 mm x 10 mm Stainless steel A1 100 pc(s)

1066743

Unavailable
Conrad Electronic
10 mm
2 mm
(Ø x L) 2 mm x 10 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066744 Slotted pin (Ø x L) 2 mm x 12 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066744 Slotted pin (Ø x L) 2 mm x 12 mm Stainless steel A1 100 pc(s)

1066744

Unavailable
Conrad Electronic
12 mm
2 mm
(Ø x L) 2 mm x 12 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066745 Slotted pin (Ø x L) 2 mm x 14 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066745 Slotted pin (Ø x L) 2 mm x 14 mm Stainless steel A1 100 pc(s)

1066745

Unavailable
Conrad Electronic
14 mm
2 mm
(Ø x L) 2 mm x 14 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066746 Slotted pin (Ø x L) 2 mm x 16 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066746 Slotted pin (Ø x L) 2 mm x 16 mm Stainless steel A1 100 pc(s)

1066746

Unavailable
Conrad Electronic
16 mm
2 mm
(Ø x L) 2 mm x 16 mm
Minimum order quantity: 1
Multiple: 1
TOOLCRAFT 1066747 Slotted pin (Ø x L) 2 mm x 18 mm Stainless steel A1 100 pc(s)
TOOLCRAFT 1066747 Slotted pin (Ø x L) 2 mm x 18 mm Stainless steel A1 100 pc(s)

1066747

Unavailable
Conrad Electronic
18 mm
2 mm
(Ø x L) 2 mm x 18 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066755 TOOLCRAFT 1066755 Slotted pin (Ø x L) 3 mm x 18 mm Stainless steel A1 100 pc(s)

Features

  • DIN 1472 1.4305 (A1) slotted pins dimensions: 3 x 18

Description

Features

  • DIN 1472 1.4305 (A1) slotted pins dimensions: 3 x 18

What kind of Cylinder pins, Conical pins are you looking for?

  • Setscrews
  • Threaded straight pin
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list