
Technical specifications
- Product type
Raised head countersunk sheet metal screw
- Drive
Phillips
- Material
Stainless steel
- DIN standard
DIN 7983
- Content
500 pc(s)
- (Ø)
4.8 mm
- Length
25 mm
- Dim
(Ø x L) 4.8 mm x 25 mm
- Material properties
A2
- Head shape
Raised head countersunk head
- Material (details)
A2 stainless steel
- Type
Raised head countersunk sheet. DIN 7983
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1068332 TOOLCRAFT 1068332 Raised head countersunk sheet metal screw 4.8 mm 25 mm Phillips DIN 7983 Stainless steel A2 500 pc(s)
Description
Features
- DIN 7983 A2 form C Raised head countersunk sheet metal screws, C with tip, cross-tip H dimensions: C 4.8 x 25-H
What kind of Sheet Metal Screws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


