
Highlights & Details
Set consisting of 12x TO-10187130
- Black, Green
- (L x W) 10 m x 55 mm
- glow in the dark
Technical specifications
- Product type
Anti-slip tape
- Adhesive tape features
glow in the dark
- Length
10 m
- Width
55 mm
- Thickness
1 mm
- Max. temperature
60 °C
- Min. temperature
-10 °C
- Factory colour
Black
Green
- Carrier material
PVC
- Series
Sugo
- Type
12xTO-10187130
- Content
12 pc(s)
- Dim
(L x W) 10 m x 55 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439261 TOOLCRAFT 12xTO-10187130 Anti-slip tape Sugo Black, Green (L x W) 10 m x 55 mm 12 pc(s)
Description
Improve safety and visibility in your home or workplace with our innovative anti-slip tape!
This text is machine translated.
This text is machine translated.
Features
- Anti-skid surface: Provides excellent support and reduces the risk of skidding and falling.
- Luminous in the dark: For additional safety and orientation in the event of poor lighting conditions or power failures.
- High-strength adhesive: Ensures a permanent and reliable mounting on different surfaces.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape












