
Number
Technical specifications
- Insert blade for Open Barrel Splice
- Could be linked by 2 or 3 wire together
- Product type
Crimp inset
- Manufacturer part #
TO-6483003
- Range of uses
Blade terminals
- Crimp area AWG
14 up to 26 awg
- Crimp area (min.)
0.1 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
26 awg
- Crimp area AWG (max.)
14 awg
- Length
34.1 mm
- Material properties
alloyed
chrome plated
- Width
50.7 mm
- Height
10 mm
- Weight
54 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.1 up to 2.5 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161001 TOOLCRAFT 2161001 Crimping Bits Blade terminals Crimp area: 0.1 up to 2.5 mm² Suitable for brand (pliers): TOOLCRAFT PZ-
Warranty Terms
Warranty Terms 2161001 TOOLCRAFT 2161001 Crimping Bits Blade terminals Crimp area: 0.1 up to 2.5 mm² Suitable for brand (pliers): TOOLCRAFT PZ-
Description
Scope of delivery
- 1 crimping insert









