
Number
Highlights & Details
Suitable for: DEUTSCH Crimp area AWG: 12 up to 20 awg
- Solid model
- This text is machine translated.
Technical specifications
- Material: Chrome-molybdenum steel
- Coating: Zinc Phosphate Surface Treatment
- Hardness: HRC38 – 45
- The crimping die can be worked with:
- - 8.7” pliers in model HT03481 (BN 430461)
- - 8.7” pliers in model HT03483 (BN 818645)
- - 10” pliers in model HT03739 (BN 1365635)
- - 10” pliers in model HT03753 (BN 1423556)
- Product type
Crimp inset
- Manufacturer part #
2161003
- Range of uses
Deutsch DTM/DT/DTP
- Suitable for connectors
DEUTSCH
- Crimp area AWG
12 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
4 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
12 awg
- Length
34 mm
- Material properties
zinc phosphate coating
- Width
50.6 mm
- Height
11.5 mm
- Weight
49.8 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 4 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161003 TOOLCRAFT 2161003 Crimping Bits Suitable for: DEUTSCH Crimp area AWG: 12 up to 20 awg Suitable for brand (pliers): TOOLC
Warranty Terms
Warranty Terms 2161003 TOOLCRAFT 2161003 Crimping Bits Suitable for: DEUTSCH Crimp area AWG: 12 up to 20 awg Suitable for brand (pliers): TOOLC
Description
Scope of delivery
- Crimp insert German K7
Hints
System requirements
- Crimping pliers by TOOLCRAFT 1423556














