
Number
Technical specifications
- Insert blade for Non-insulated Terminal
- Product type
Crimp inset
- Manufacturer part #
2161946
- Range of uses
Non-insulated cable lugs
- Crimp area AWG
4 up to 6 awg
- Crimp area (min.)
16 mm²
- Crimp area (max.)
25 mm²
- Crimp area AWG (min.)
6 awg
- Crimp area AWG (max.)
4 awg
- Length
34 mm
- Material properties
alloyed
chrome plated
- Width
51.1 mm
- Height
10 mm
- Weight
50 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
16 up to 25 mm²
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161946 TOOLCRAFT 2161946 Crimping Bits Non-insulated cable lugs Crimp area: 16 up to 25 mm² Suitable for brand (pliers): TOOLCR
Warranty Terms
Warranty Terms 2161946 TOOLCRAFT 2161946 Crimping Bits Non-insulated cable lugs Crimp area: 16 up to 25 mm² Suitable for brand (pliers): TOOLCR
Description
Scope of delivery
- 1 Crimp insert
- This text is machine translated.












