
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
TO-6541710
- Range of uses
Blade terminals
- Crimp area AWG
28 up to 17 awg
- Crimp area (min.)
0.1 mm²
- Crimp area (max.)
1 mm²
- Crimp area AWG (min.)
17 awg
- Crimp area AWG (max.)
28 awg
- Length
34 mm
- Material properties
alloyed
chrome plated
- Width
50.6 mm
- Height
12.7 mm
- Weight
60 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.1 up to 1 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180570 TOOLCRAFT 2180570 Crimping Bits Blade terminals Crimp area: 0.1 up to 1 mm² Suitable for brand (pliers): TOOLCRAFT PZ-50
Warranty Terms
Warranty Terms 2180570 TOOLCRAFT 2180570 Crimping Bits Blade terminals Crimp area: 0.1 up to 1 mm² Suitable for brand (pliers): TOOLCRAFT PZ-50
Description
Scope of delivery
- 1 Crimp insert
- This text is machine translated.







