
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
2180571
- Range of uses
Ferrules
- Crimp area AWG
12 up to 22 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
4 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
12 awg
- Length
34 mm
- Material properties
alloyed
chrome plated
- Width
50.2 mm
- Height
12 mm
- Weight
70 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 4 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180571 TOOLCRAFT 2180571 Crimping Bits Ferrules Crimp area: 0.5 up to 4 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Warranty Terms
Warranty Terms 2180571 TOOLCRAFT 2180571 Crimping Bits Ferrules Crimp area: 0.5 up to 4 mm² Suitable for brand (pliers): TOOLCRAFT PZ-500
Description
Crimp inserts for TOOLCRAFT crimping pliers order. No. 1423556
Scope of delivery
- 1 Crimp insert
- This text is machine translated.
Hints
This text is machine translated.








