
Number
Highlights & Details
Magnets Digital electronic spirit level with LCD
- Waterproof IP42
- Measures angles of X- and Y-axis in ° (degrees), % (percent) and mm/m
- 360 ° angle measurement
- Magnets on 5 sides
- Slim and portable
- High precision
Technical specifications
- PC/ABS plastic housing
- Product type
Digital level
- Features
incl. magnet
- Length
70 mm
- Material
ABS plastic
PC
- Power supply (details)
Supplied without battery (2x AAA battery required)
- Width
70 mm
- Height
31.3 mm
- Dim
(L x W x H) 70 x 70 x 31.3 mm
- Weight
127 g
- Type
TO-6547356
- Accuracy
± 0.1°
- Angle setting (max.)
360°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2182452 TOOLCRAFT 2182452 Magnets Digital electronic spirit level with LCD IP42 1 pc(s) Angle setting (max.): 360 °
Conformity certificate
Conformity certificate 2182452 TOOLCRAFT 2182452 Magnets Digital electronic spirit level with LCD IP42 1 pc(s) Angle setting (max.): 360 °
Warranty Terms
Warranty Terms 2182452 TOOLCRAFT 2182452 Magnets Digital electronic spirit level with LCD IP42 1 pc(s) Angle setting (max.): 360 °
Description
It is self-calibrating and shuts off after 5 minutes of inactivity.
The level box is equipped with strong magnets to provide a firm hold on magnetic surfaces and machines. The values on the LCD display are rotated depending on the mounting orientation so that measurements can easily being taken from all directions.
Features
- 5 sides Magnets easily attach to metallic surfaces and tools
- High accuracy: ± 0.1°
- Large LCD display for easy reading of angular dimensions
- Self-calibration
- Automatic switch off after 5 minutes
- Auto-reverse reading of screen display
Scope of delivery
- Digital level box
- Storage bag
- Instruction manual










