
Highlights & Details
VDE interchangeable blade set, 18 pieces
- VDE 2 layout
- 15 VDE blades, SL, TX, PH, PZ, SL / PZ, SL / PZ
- Handle with quick release
- AC testers up to 250 V
Technical specifications
- 1pc insulated holder driver
- 1pc AC tester (105 ~ 250V)
- 13pcs VDE blade
- SL: 3.0 x 100mm, 3.5 x 100mm , 4.0 x 100mm , 5.5 x 100mm , 6.5 x 100mm
- TORX: T10 x 100mm , T15 x 100mm , T20 x 100mm , T25 x 100mm
- PH: #1 x 80mm , #2 x 100mm
- PZ: #1 x 80mm , #2 x 100mm
- 2pcs special blade
- SL/PZ1 80mm , SL/PZ2 100mm
- Product type
Interchangeable bit
- Range of use
Electrical & precision engineering
Electrician
VDE
Workshop
- Downforce
Slot
TX
Phillips
Pozidriv
- Material
Polypropylene (PP)
TPV
- DIN standard
DIN EN 60900
- Content
18 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2236585 TOOLCRAFT 2236585 Electrical & precision engineering , Electrician, VDE, Workshop Interchangeable bit 18-piece Slot, TX,
Warranty Terms
Warranty Terms 2236585 TOOLCRAFT 2236585 Electrical & precision engineering , Electrician, VDE, Workshop Interchangeable bit 18-piece Slot, TX,
Description
With the VDE handle with quick release is a precision change handle.
It has a two-color scheme made of TPV and PP material and withstands voltages of 1000 V / AC and 1500 V / DC.
It is certified according to DIN EN 60900 and is simply a must for electricians as a replacement handle.
Scope of delivery
- AC tester
- Extra change handle
- VDE screwdriver holder
- 13X VDE blades, SL 3.0, SL 3.5, SL 4.0, SL 5.5, SL 6.5, T10, T15, T20, T25, PH1, PH2, PZ1, PZ2
- 2X special blades, SL / PZ1, SL / PZ2















