
Highlights & Details
Heavy duty shelf 265 kg
- 265 kg load capacity per shelf
- Rounded edges
- Quick and easy assembly
Technical specifications
- Operating/storage conditions: -20 to +60 °C, 5 - 75 % RH
- Dim
(W x H x D) 90 x 1.8 x 45 cm
- Product type
Heavy duty shelving
- Factory colour
Galvanized
Silver
- Material
Metal
MDF
- Load capacity per shelf
265 kg
- Weight
23.5 kg
- Width
90 cm
- Height
1.8 m
- Depth
45 cm
- No. of shelves
5
- Max. load capacity
1.325 t
- Floor type
Wood
- Material properties
matt
- Shelfing type
Push-fit
- Expandable
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265279 TOOLCRAFT 2265279 Heavy duty shelving 265 kg (W x H x D) 90 x 1.8 x 45 cm Metal, MDF matt Galvanized, Silver Wood 1 pc(s
User & Safety Instructions 2265279 TOOLCRAFT 2265279 Heavy duty shelving 265 kg (W x H x D) 90 x 1.8 x 45 cm Metal, MDF matt Galvanized, Silver Wood 1 pc(s
Description
Features
- Heavy-duty rack with simple plug-in system
- Easy assembly
- Metal shelf ideal for wet rooms
- Suitable for use in basement or garage
- Easy care stove-enamelled metal
- Middle bar to increase the load capacity
Scope of delivery
- 8x stand
- 20x carrier beams
- 5x MDF boards
- Instruction manual




