
Number
Highlights & Details
SOLDERING IRON TWEEZERS 25W
- Rapid heating, heats to 350 °C in 3 mins
- (400 °C within 5 mins)
- Special long elbow
- Long-life ceramic heater
- Intuitive plug-and-go design
Technical specifications
- 220 - 240 V/AC 50 HZ 48 W
- Round plug: 2-pin (no.2)
- Heat-up time: 5 min.
- Cable 0.5 mm² x 1.35 m.
- Product type
Soldering iron
- Max. power
48 W
- Max. temperature
400 °C
- Solder tip type
Tweezers
- Dim
(L x W x H) 213 x 27 x 63 mm
- Weight
226 g
- Preheating time
5 min
- Operating voltage
230 V AC
- Width
27 mm
- Height
63 mm
- Length
213 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266985 TOOLCRAFT 2266985 Soldering iron 230 V AC 48 W Tweezers 400 °C (max)
User & Safety Instructions 2266985 TOOLCRAFT 2266985 Soldering iron 230 V AC 48 W Tweezers 400 °C (max)
User & Safety Instructions 2266985 TOOLCRAFT 2266985 Soldering iron 230 V AC 48 W Tweezers 400 °C (max)
Warranty Terms
Warranty Terms 2266985 TOOLCRAFT 2266985 Soldering iron 230 V AC 48 W Tweezers 400 °C (max)
Description
It is a double electric soldering iron heater terminal with a special long manifold.
Particularly suitable for densely populated printed circuit boards.
This text is machine translated.
Features
- 220-240 V/AC 50 Hz 48 W
- European type 2P round plug (No.2)
- Heat-up time: 5 mins
- Temperature: 400 °C
- Cable: 0.5mm/sq x 1.35 m
- Black plastic handle
- No fuse inside
Scope of delivery
- 1x Tweezers
- 1x Instruction manual




