
Highlights & Details
MICROSCOPE CAMERA DIGIMICRO LAB 3.0 HDMI
- Display: 2.4-inch LCD
- Remote control (capture button, 4x digital zoom)
- Capture: Photo/video
- Storage: microSD card (not included)
Technical specifications
- Product type
USB microscope
- Type
Monocular
- Type
Upright
- Optical magnification (min.)
0 x
- Optical magnification (max.)
260 x
- Bulb type
LED (monochrome)
- Bulb rating
0.56 W
- Dim
(L x W x H) 212 x 172 x 142 mm
- Length
212 mm
- Width
172 mm
- Height
142 mm
- Weight
0.57 kg
- Features
Video recording
Zoom
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373534 TOOLCRAFT TO-7120602 2373534 USB microscope Monocular 260 x
User & Safety Instructions 2373534 TOOLCRAFT TO-7120602 2373534 USB microscope Monocular 260 x
Warranty Terms
Warranty Terms 2373534 TOOLCRAFT TO-7120602 2373534 USB microscope Monocular 260 x
Download
Download 2373534 TOOLCRAFT TO-7120602 2373534 USB microscope Monocular 260 x
Description
Shoot with precision
The Digimicro Lab 3.0 HDMI microscope camera allows you to do just that! It magnifies objects of all kinds by up to 260fache and provides detailed recordings with a resolution of 3 million pixels. Videos are recorded at a frame rate of 30 fps at 500 lux brightness and the focus range can be selected from 1 to 60 millimeters.
Easy handling
The microscope camera is much more functional and easier to handle than a digital camera: Mounted on stand and base, both hands are free to work relaxed. A remote control simplifies the triggering of the recording and controls at the same time the 4x digital zoom.
Clear evaluation
The existing objects as well as already made recordings can be viewed either directly on the 2.4-inch LC-display or alternatively transferred to external devices via AV, HDMI or USB. Corresponding cables are supplied. Photos or videos can also be stored on a microSD card (not included) for later sharing with business partners, colleagues or friends.
This text is machine translated.
Features
- Magnification range: 260x
- Resolution: True 3.0 MP
- Focus range: 1.0-60 mm
- Frame rate: 30f/s at 500 lux brightness
- 1 x 3.7 V 800 mAh 2.96 Wh rechargeable battery
Scope of delivery
- 1 x Main unit with stand and base
- 1 x Power adapter
- 1 x USB cable
- 1 x AV cable
- 1 x Li-ion battery
- 1 x HDMI cable






