
Highlights & Details
Set comprising of 2x TOOLCRAFT single-hand installation tools
- Max. Lifting capacity 150 kg
- Quick and safety release
- Material: Aluminium
- Strut material: Soft steel
Technical specifications
- Lifting travel: Fully depressed release: 5 - 10 mm
- Finely graded reduction under load: 1 -4 mm
- Opening width 41.4 mm
- Product type
Door lifter
- Max. load capacity
150 kg
- Dim
(L x W x H) 225 x 104 x 405 mm
- Weight
1.58 kg
- Content
2 pc(s)
- Material
Aluminium
Carbon steel
- Width
104 mm
- Height
405 mm
- Length
225 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443874 TOOLCRAFT 2xTO-10104636 Set comprising of 2x TOOLCRAFT single-hand installation tools Load capacity (max.) 150 kg
Warranty Terms
Warranty Terms 3443874 TOOLCRAFT 2xTO-10104636 Set comprising of 2x TOOLCRAFT single-hand installation tools Load capacity (max.) 150 kg
Description
One-hand installation tool with a max. Stroke height of 220 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2x lifting tool










