

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bit
1/4" (6.3 mm)
6.5 mm
1 mm
Slot
37 mm
Chromium-vanadium steel
S2 steel
matt chrome plating
19 g
Chrome-vanadium · Matt surface
Flathead 6.5 mm
User & Safety Instructions 816065 TOOLCRAFT 816065 Slot Bit 6.5 mm 1/4" (6.3 mm)
Warranty Terms 816065 TOOLCRAFT 816065 Slot Bit 6.5 mm 1/4" (6.3 mm)