
Number
Highlights & Details
Toolcraft workshop trolley WSW-307
- Absolute tilt-security through mutual locking of 7 drawers
- 40 kg carrying capacity per drawer
- Can be Combined with attachment case for small parts WKZ-309
Technical specifications
- 5 flat drawers each 75 mm height
- 2 high drawers á 154 mm high
- Carrying capacity per drawer: 40 kg
- 2 steering rollers and 2 trestle rollers (Material: TPR)
- Inner dim. Drawers (LxB) 569 x 397 mm
- Product type
Workshop trolley
- Factory colour
Grey
Anthracite
Red
- Dim
(L x W x H) 681 x 459 x 1000 mm
- No. of drawers
7
- Weight
66.3 kg
- Content
1 pc(s)
- Width
459 mm
- Height
1000 mm
- Length
681 mm
- Load capacity (drawer)
40 kg
- Type
5 flat drawers each 75 mm height · 2 large drawers each 154 mm height ·Carrying capacity per drawer: 40 kg · 2 steering rollers and 2 trestle rollers (Material: TPR)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887089 TOOLCRAFT 887089 Workshop trolley Factory colour: Grey, Anthracite, Red
Warranty Terms
Warranty Terms 887089 TOOLCRAFT 887089 Workshop trolley Factory colour: Grey, Anthracite, Red
Description
All painted parts are powder coated.
Each drawer is already enclosed with an inserted mat.
Optionally, the WSW-307 can be expanded with the tool and attachment case for small parts WZK-309 (Order No. 88 70 90) .



