
Number
Highlights & Details
Workshop trolley 307+ tool case 309
- Tilt-security through mutual locking of 7 drawers
- many stowing options
Technical specifications
- Product type
Workshop trolley
- Factory colour
Grey
Anthracite
Red
- Dim
(W x H x D) 681 x 1434 x 459 mm
- Weight
98.2 kg
- Content
1 Set
- Width
681 mm
- Height
1434 mm
- Depth
459 mm
- Type
Workshop trolley: 5 flat drawers á 75 mm high, 2 high drawers á 154 mm high, bearing capacity per drawer: 40 kg, 2 steering- and 2 trestle rollers (Material: TPR) Tool case: 1 drawer with 591 x 75 mm, 2 drawers á 591 x 50 mm, 6 drawers á 194 x 50 mm, 2 carry handles
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 888574 TOOLCRAFT 888574 Workshop trolley Factory colour: Grey, Anthracite, Red
Warranty Terms
Warranty Terms 888574 TOOLCRAFT 888574 Workshop trolley Factory colour: Grey, Anthracite, Red
Description
Features
- Drawer locking mechanism
- ball-bearing guide rails
- Central locking
- Insertion mats.
Scope of delivery
- Workshop trolley 307 tool case 309






