
Number
Highlights & Details
Toolcraft workshop trolley WSW-407
- Absolute tilt-security through mutual locking
- 45 kg carrying capacity per drawer
Technical specifications
- Product type
Workshop trolley
- Factory colour
Grey
Anthracite
Red
- Dim
(L x W x H) 722 x 459 x 1000 mm
- No. of drawers
7
- Weight
66.2 kg
- Content
1 pc(s)
- Width
459 mm
- Height
1000 mm
- Length
722 mm
- Load capacity (drawer)
45 kg
- Type
5 flat drawers á 75 mm high, 2 high drawers á 154 mm high, max. Lifting capacity per thrust: 45 kg, 2 steering rollers and 2 trestle rollers (material: TPR).
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 890674 TOOLCRAFT 96029C702 Workshop trolley Factory colour: Grey, Anthracite, Red
Warranty Terms
Warranty Terms 890674 TOOLCRAFT 96029C702 Workshop trolley Factory colour: Grey, Anthracite, Red
Description
Scope of delivery
- Mobile workshop (empty)




