Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsHand ToolsScrewdriversAllen Keys

TOOLCRAFT Allen Allen key 2.5 mm

EAN:
Part number:
Item no:
An Allen key next to a hexagonal nut. The Allen key has the typical L-shape.
An Allen key next to a hexagonal nut. The Allen key has the typical L-shape.
TOOLCRAFT

Our service for you

Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 10 Set(s) available
14-day return policy included
Report legal concerns
  • Technical specifications
  • Compliance & Certifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

2.5 mm

Material

Steel

DIN standard

DIN 911

Material (details)

Steel Hardened and tempered blackened

Type

Angle Screwdriver, DIN 911

Compliance & Certifications

Certified by EU Garan

Variants(All information include VAT, plus shipping costs)

Spanner size
 
TOOLCRAFT Allen Allen key 2.5 mm
TOOLCRAFT Allen Allen key 2.5 mm

112854

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
This article
2.5 mm
Minimum order quantity: 1
Multiple: 1

€ 7.99*

TOOLCRAFT Allen Allen key 0.7 mm
TOOLCRAFT Allen Allen key 0.7 mm

112845

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
0.7 mm
Minimum order quantity: 1
Multiple: 1

€ 2.49*

TOOLCRAFT Allen Allen key 0.9 mm
TOOLCRAFT Allen Allen key 0.9 mm

112846

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
0.9 mm
Minimum order quantity: 1
Multiple: 1

€ 7.49*

TOOLCRAFT Allen Allen key 1.3 mm
TOOLCRAFT Allen Allen key 1.3 mm

112848

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
1.3 mm
Minimum order quantity: 1
Multiple: 1

€ 2.99*

TOOLCRAFT Allen Allen key 1.5 mm
TOOLCRAFT Allen Allen key 1.5 mm

112849

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
1.5 mm
Minimum order quantity: 1
Multiple: 1

€ 2.99*

TOOLCRAFT Allen Allen key 10 mm
TOOLCRAFT Allen Allen key 10 mm

112862

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
10 mm
Minimum order quantity: 1
Multiple: 1

€ 23.99*

TOOLCRAFT Allen Allen key 12 mm
TOOLCRAFT Allen Allen key 12 mm

112863

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
12 mm
Minimum order quantity: 1
Multiple: 1

€ 20.99*

TOOLCRAFT Allen Allen key 14 mm
TOOLCRAFT Allen Allen key 14 mm

112864

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
14 mm
Minimum order quantity: 1
Multiple: 1

€ 28.99*

TOOLCRAFT Allen Allen key 17 mm
TOOLCRAFT Allen Allen key 17 mm

112865

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
17 mm
Minimum order quantity: 1
Multiple: 1

€ 28.99*

TOOLCRAFT Allen Allen key 19 mm
TOOLCRAFT Allen Allen key 19 mm

112866

Dispatches on Thu 29 Oct
10 Set(s)Conrad Electronic
19 mm
Minimum order quantity: 1
Multiple: 1

€ 89.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 112854 TOOLCRAFT Allen Allen key 2.5 mm

Warranty Terms

Warranty Terms 112854 TOOLCRAFT Allen Allen key 2.5 mm

Description

DIN 911 steel hardened and tempered blackened angle screwdriver (pin wrench) for hexagon socket screws dimensions: SW 2.5

Scope of delivery

  • 10 x angle screwdriver, DIN 911.

Hints

This text is machine translated.

Description

DIN 911 steel hardened and tempered blackened angle screwdriver (pin wrench) for hexagon socket screws dimensions: SW 2.5

Scope of delivery

  • 10 x angle screwdriver, DIN 911.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)
-67%
TOOLCRAFT Allen Allen key 1.3 mm

TOOLCRAFT Allen Allen key 1.3 mm

Conrad Electronic

€ 8.99
€ 2.99*
TOOLCRAFT Allen Allen key 12 mm

TOOLCRAFT Allen Allen key 12 mm

Conrad Electronic

€ 36.99*
TOOLCRAFT Allen Allen key 8 mm

TOOLCRAFT Allen Allen key 8 mm

Conrad Electronic

€ 37.99*
TOOLCRAFT Allen Allen key 5 mm

TOOLCRAFT Allen Allen key 5 mm

Conrad Electronic

€ 8.49*
TOOLCRAFT Allen Allen key 19 mm

TOOLCRAFT Allen Allen key 19 mm

Conrad Electronic

€ 89.99*
TOOLCRAFT Allen Allen key 4 mm

TOOLCRAFT Allen Allen key 4 mm

Conrad Electronic

€ 6.99*
TOOLCRAFT Allen Allen key 3 mm

TOOLCRAFT Allen Allen key 3 mm

Conrad Electronic

€ 3.49*
TOOLCRAFT Allen Allen key 10 mm

TOOLCRAFT Allen Allen key 10 mm

Conrad Electronic

€ 23.99*
TOOLCRAFT Allen Allen key 2 mm

TOOLCRAFT Allen Allen key 2 mm

Conrad Electronic

€ 2.99*
TOOLCRAFT Allen Allen key 8 mm

TOOLCRAFT Allen Allen key 8 mm

Conrad Electronic

€ 15.99*
TOOLCRAFT Allen Allen key 5 mm

TOOLCRAFT Allen Allen key 5 mm

Conrad Electronic

€ 21.99*
TOOLCRAFT Allen Allen key 6 mm

TOOLCRAFT Allen Allen key 6 mm

Conrad Electronic

€ 11.99*
TOOLCRAFT Allen Allen key 6 mm

TOOLCRAFT Allen Allen key 6 mm

Conrad Electronic

€ 25.99*
TOOLCRAFT Allen Allen key 10 mm

TOOLCRAFT Allen Allen key 10 mm

Conrad Electronic

€ 36.99*
TOOLCRAFT Allen Allen key 17 mm

TOOLCRAFT Allen Allen key 17 mm

Conrad Electronic

€ 28.99*
TOOLCRAFT Allen Allen key 14 mm

TOOLCRAFT Allen Allen key 14 mm

Conrad Electronic

€ 53.99*
TOOLCRAFT Allen Allen key 7 mm

TOOLCRAFT Allen Allen key 7 mm

Conrad Electronic

€ 22.99*
TOOLCRAFT Allen Allen key 22 mm

TOOLCRAFT Allen Allen key 22 mm

Conrad Electronic

€ 44.99*
-79%
TOOLCRAFT Allen Allen key 0.7 mm

TOOLCRAFT Allen Allen key 0.7 mm

Conrad Electronic

€ 11.99
€ 2.49*
TOOLCRAFT Allen Allen key 12 mm

TOOLCRAFT Allen Allen key 12 mm

Conrad Electronic

€ 20.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list