
Number
Highlights & Details
Toolcraft socket wrench set 9 pcs. Hex
- Handy foldable holder
- Key size 1.5 - 10 mm
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size
1.5 mm
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Material
S2 steel
- Material properties
matt chrome plating
- Weight
417 g
- Screwdriver features
Ball head handle
- Blade width
1.5 mm
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1603973 TOOLCRAFT Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
Warranty Terms
Warranty Terms 1603973 TOOLCRAFT Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
Description
9-piece L key set for hexagon socket screws with all standard widths.
HexSpezial
Easily machined contact surfaces provide optimum grip of the angle screwdriver in the screw head and ensures that even round twisted screws have loosened or tightened.
Features
- S2 steel, matt chrome plated
- Ball head on the long leg enables working in difficult screwdriving situations under angles of up to 25°
- High-quality workmanship for use in trade and industry
- High-quality processing made of SNCM-V steel for a longer service life
- Hanging plastic holder gives the angle screwdrivers a secure hold and brings order in the workshop and case
Scope of delivery
- Sizes 1.5/2/2.5/3/4/5/6/8/10 mm





