
Number
Highlights & Details
Cordless hot glue gun 20 V
- Ideal for hobbyists and DIY enthusiasts
- Designed for work on toy models, art flowers, decorations, metal/wooden products, cards, electronics switch systems, etc.
- For precise gluing and filling/sealing cracks and hairpin cracks.
- White LED work light
Technical specifications
- Product type
Cordless glue gun
- Features
w/o battery
w/o charger
- Voltage
20 V
- Glue stick Ø
11 mm
- Max. preheat time
180 s
- Dim
(L x W) 41 mm x 162 mm
- Length
41 mm
- Width
162 mm
- Weight
144 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2388639 TOOLCRAFT AP-1200 Cordless glue gun w/o battery, w/o charger 11 mm 20 V 1 pc(s)
User & Safety Instructions 2388639 TOOLCRAFT AP-1200 Cordless glue gun w/o battery, w/o charger 11 mm 20 V 1 pc(s)
User & Safety Instructions 2388639 TOOLCRAFT AP-1200 Cordless glue gun w/o battery, w/o charger 11 mm 20 V 1 pc(s)
Description
The TOOLCRAFT hot glue gun 11 mm is ideal for DIY and DIY jobs of all kinds. Thanks to the compact design you can work very comfortably and especially precisely with this hot glue gun.
Area of application
Ideal for repairing, decorating, handicrafts and model construction. Optimally suitable for almost all materials such as cardboard, metal, wood, stone, plastic, Textile, glass, paper, cork, flow, Leather and much more.
This text is machine translated.
Features
- Switches off automatically after 10 mins to prevent overheat
- Soft grip for optimal comfort
Scope of delivery
- Glue gun
- 3x glue sticks (11 mm x 150 mm)
- Manual





