
Number
Highlights & Details
20V 5.0 Ah Akku
- Device from the TOOLCRAFT interchangeable battery system TAWB-200 - one battery for many different tools
Technical specifications
- Type
AP-1200 / TAWB-200
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
70 mm
- Width
80 mm
- Length
120 mm
- Weight
0.67 kg
- Dim
(L x W x H) 120 x 80 x 70 mm
- Battery voltage
20 V
- Suitable for
TAWB-200
- Plastic free packaging
Plastic-free packaging
- Product type
Tool battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331500 TOOLCRAFT AP-1200 / TAWB-200 TO-6994500 Tool battery 5 Ah Li-ion
User & Safety Instructions 2331500 TOOLCRAFT AP-1200 / TAWB-200 TO-6994500 Tool battery 5 Ah Li-ion
User & Safety Instructions 2331500 TOOLCRAFT AP-1200 / TAWB-200 TO-6994500 Tool battery 5 Ah Li-ion
Information
Test Summary Report 2331500 TOOLCRAFT AP-1200 / TAWB-200 TO-6994500 Tool battery 5 Ah Li-ion
Security datasheet
Security datasheet 2331500 TOOLCRAFT AP-1200 / TAWB-200 TO-6994500 Tool battery 5 Ah Li-ion
Description
Features
- Release latch (locks the battery in the power tool)
- LEDs for checking the charging status
- Test button
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 149.55*
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































