
Highlights & Details
Cordless Brushless Impact Drill
- High performance Brushless motor
- 20 V/ Li-ion battery
- Torque (max.) (details) 50 Nm
- Torque levels 19 + 1
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Product type
Cordless impact driver
- Type
Impact Drill
- Max. drill diameter
(Wood/Steel) 32mm/13 mm
- Transmission type
2-speed
- Weight
1.3 kg
- Weight, information
without (rechargeable) batteries
- Tool holder
Keyless chuck
- Drill chuck clamping range
1 - 13 mm
- Features
brushless
w/o battery
w/o charger
incl. cordless impact driver
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
50 Nm
- Rotational speed range
0-500 rpm / 1800 rpm
- Width
80 mm
- Height
160 mm
- Length
190 mm
- Power supply (LOV)
rechargeable
- Blow count
0-9000/min 0-32400 /min
- Torque levels
19 + 1
- Voltage
20 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881815 TOOLCRAFT ASBS-800 A / TAWB-200 Cordless Brushless Impact Drill 20 V Li-ion
User & Safety Instructions 1881815 TOOLCRAFT ASBS-800 A / TAWB-200 Cordless Brushless Impact Drill 20 V Li-ion
Conformity certificate
Conformity certificate 1881815 TOOLCRAFT ASBS-800 A / TAWB-200 Cordless Brushless Impact Drill 20 V Li-ion
Warranty Terms
Warranty Terms 1881815 TOOLCRAFT ASBS-800 A / TAWB-200 Cordless Brushless Impact Drill 20 V Li-ion
Description
The belt clip comes in handy when working at height.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.
Features
- Robust and durable high-torque motor
- Soft grip handle ensures safe and comfortable working
- 2-speed drive
Scope of delivery
- Brushless rotary hammer
- Auxiliary handle
- Ruler
- Instruction maunal













