
Highlights & Details
Cordless Brushless hammer drill 200 Nm
- 20 V/ Li-ion battery
- Torque (max.) (details) 200 Nm
- High performance Brushless motor
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Product type
Cordless impact driver
- Voltage
20 V
- Technology
Li-ion
- No. of power packs included
0
- Rotational speed range
0-2300 U/min
- Max. torque
200 Nm
- Blow count
0-3400 /min
- Tool holder
1/4" (6.3 mm)
- Features
w/o battery
- Weight
1.1 kg
- Weight, information
without (rechargeable) batteries
- Width
150 mm
- Height
200 mm
- Length
60 mm
- Dim
(L x W x H) 60 x 150 x 200 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881816 TOOLCRAFT ASS-850 A / TAWB-200 Cordless Brushless hammer drill 200 Nm 20 V Li-ion
User & Safety Instructions 1881816 TOOLCRAFT ASS-850 A / TAWB-200 Cordless Brushless hammer drill 200 Nm 20 V Li-ion
Conformity certificate
Conformity certificate 1881816 TOOLCRAFT ASS-850 A / TAWB-200 Cordless Brushless hammer drill 200 Nm 20 V Li-ion
Warranty Terms
Warranty Terms 1881816 TOOLCRAFT ASS-850 A / TAWB-200 Cordless Brushless hammer drill 200 Nm 20 V Li-ion
Description
The integrated LED light allows precise working even in dark places.
The ergonomic shape of this tool fits optimally in the hand and the handle guarantees fatigue-free working even with longer work applications.
The electronic brake offers another control element in this tool was designed to make the work much more pleasant and safer.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.
Features
- Integrated LED
- Electronic brake
- Ergonomic design
- 20 V
Scope of delivery
- Brushless battery-impact screw
- Belt buckle
- User manual









