
Highlights & Details
Cordless brushless impact wrench
- Torque (max.) (details) 280 Nm
- Rotational speed range 0 - 2,300 rpm /min
- for drilling, hammering and screwing
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Product type
Cordless impact driver
- Voltage
20 V
- Technology
Li-ion
- No. of power packs included
0
- Rotational speed range
0 - 2,300 rpm /min
- Max. torque
280 Nm
- Blow count
0-3400 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Weight
1.13 kg
- Weight, information
without rechargeable battery
- Width
60 mm
- Height
200 mm
- Length
130 mm
- Dim
(L x W x H) 130 x 60 x 200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881817 TOOLCRAFT ASS-900 A / TAWB-200 Cordless brushless impact wrench 20 V Li-ion w/o battery
User & Safety Instructions 1881817 TOOLCRAFT ASS-900 A / TAWB-200 Cordless brushless impact wrench 20 V Li-ion w/o battery
User & Safety Instructions 1881817 TOOLCRAFT ASS-900 A / TAWB-200 Cordless brushless impact wrench 20 V Li-ion w/o battery
User & Safety Instructions 1881817 TOOLCRAFT ASS-900 A / TAWB-200 Cordless brushless impact wrench 20 V Li-ion w/o battery
Conformity certificate
Conformity certificate 1881817 TOOLCRAFT ASS-900 A / TAWB-200 Cordless brushless impact wrench 20 V Li-ion w/o battery
Warranty Terms
Warranty Terms 1881817 TOOLCRAFT ASS-900 A / TAWB-200 Cordless brushless impact wrench 20 V Li-ion w/o battery
Description
The LED light of the cordless hammer drill lights up during operation for optimal illumination of dark areas.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
Scope of delivery
- Brushless impact wrench
- Belt clip
- Instruction manual






