
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
4-piece Socket wrench set
- For wheel nuts sensitive aluminium rims
- With Colour coding
Technical specifications
- Product type
Bit set (protective)
- Drive
1/2" (12.5 mm)
- Spanner size
17 mm
19 mm
17.5 mm
21 mm
- Downforce
Hex head
- Length
85 mm
- Content
1 Set
- Material (details)
Chrom-Molybdän Specialsteel
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821580 TOOLCRAFT Bit set (protective) 1/2" (12.5 mm) 4-piece 821580
Warranty Terms
Warranty Terms 821580 TOOLCRAFT Bit set (protective) 1/2" (12.5 mm) 4-piece 821580
Description
Made from Chrom-Molybdän Specialsteel for extremely firm sealing and maximum speed. Inserts with plastic covers and plastic components as end stop. Prevents damage of alloy wheel rims.
Scope of delivery
- SW 17/19/21/17.5 mm (11/16") extra long 85 mm
- Plastic box
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































