
Highlights & Details
Gas burner “Pocket Torch”
- Piezoelectric ignition
- Up to 1300 °C
- Refillable
Technical specifications
- Product type
Blow torch
- Max. temperature
1300 °C
- Gas content
13 ml
- Dim
(L x W x H) 60 x 30 x 96 mm
- Weight
70 g
- Max. operating time
70 min
- Soldering iron features
+ piezo ignition
- Width
30 mm
- Height
96 mm
- Length
60 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1677615 TOOLCRAFT Blow torch 1300 °C 70 min + piezo ignition 1 pc(s)
Information
Information 1677615 TOOLCRAFT Blow torch 1300 °C 70 min + piezo ignition 1 pc(s)
Conformity certificate
Conformity certificate 1677615 TOOLCRAFT Blow torch 1300 °C 70 min + piezo ignition 1 pc(s)
Security datasheet
Security datasheet 1677615 TOOLCRAFT Blow torch 1300 °C 70 min + piezo ignition 1 pc(s)
Signal word

Danger
GHS / H Statements
- H 220: Exremly flammable gas
- H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
- P 381:Eliminate all ignition sources if safe to do so
- P 403: Store in a well-ventilated place
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
This text is machine translated.
Features
- Piezo ignition
- Compact design (fits in every pocket)
- Refillable
- Transparent plastic tank enables easy level control
- Adjustable flame nozzle
Scope of delivery
- 1 x gas burner
- 1 x Gas refill cylinder 75 ml
- 1x user manual





